Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoCT8BK18-M
Newark Part No.56W4309
Also Known AsGTIN UPC EAN: 00051128592816 80611469406
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $70.06 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$70.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCT8BK18-M
Newark Part No.56W4309
Also Known AsGTIN UPC EAN: 00051128592816 80611469406
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length206mm
Cable Tie Width3mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
206mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Miniature
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
3mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate