Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929957-08
Newark Part No.92B0858
Product Range929957 Series
Also Known AsGTIN UPC EAN: 00051115606588 80001387374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.488 |
| 2500+ | $0.440 |
| 5000+ | $0.402 |
| 10000+ | $0.370 |
Price for:Each
Minimum: 1000
Multiple: 1000
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929957-08
Newark Part No.92B0858
Product Range929957 Series
Also Known AsGTIN UPC EAN: 00051115606588 80001387374
Technical Datasheet
For Use With0.025? Pin Headers
Accessory TypeJumper
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range929957 Series
SVHCTo Be Advised
Product Overview
The 929957-08 is a 2-position Jumper for use with the 0.025 inch pin headers. It has 30µ-inch grey/gold, glass filled polyester (PBT) insulation and copper alloy (C688) contacts.
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- UL94V-0 Flammability
- -55 to 100°C Temperature range
Applications
Industrial
Technical Specifications
For Use With
0.025? Pin Headers
No. of Positions
2Positions
Product Range
929957 Series
Accessory Type
Jumper
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 929957-08
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
