Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $29.510 |
| 20+ | $27.870 |
| 50+ | $26.230 |
Price for:Each
Minimum: 12
Multiple: 12
$354.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No90-INVERTED
Newark Part No.73R4366
Product Range90 Series
Also Known AsGTIN UPC EAN: 00051111072783
Technical Datasheet
Adhesive TypeSynthetic Elastomer
Adhesive ColourTransparent
Dispensing MethodAerosol
Volume24fl.oz (US)
Weight-
Product Range90 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Synthetic Elastomer
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Adhesive Colour
Transparent
Volume
24fl.oz (US)
Product Range
90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF