Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8F68-AAG105-1.00
Newark Part No.79T5869
Also Known AsGTIN UPC EAN: 00051115605994 XP200020897
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $28.030 |
Price for:Each
Minimum: 990
Multiple: 30
$27,749.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8F68-AAG105-1.00
Newark Part No.79T5869
Also Known AsGTIN UPC EAN: 00051115605994 XP200020897
Technical Datasheet
Connector Type AMini SAS 68 Position Plug
Connector Type BMini SAS 68 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini SAS 68 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Mini SAS 68 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate