Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8F36-AAA305-0.50
Newark Part No.25T0230
Also Known AsGTIN UPC EAN: 00076308096625
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $15.060 |
| 1000+ | $13.870 |
Price for:Each
Minimum: 500
Multiple: 50
$7,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8F36-AAA305-0.50
Newark Part No.25T0230
Also Known AsGTIN UPC EAN: 00076308096625
Technical Datasheet
Connector Type AMini SAS 36 Position Plug
Connector Type BMini SAS 36 Position Plug
Cable Length - Imperial20"
Cable Length - Metric508mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini SAS 36 Position Plug
Cable Length - Imperial
20"
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Mini SAS 36 Position Plug
Cable Length - Metric
508mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate