Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No89124-0101
Newark Part No.18C3903
Product Range891 Series
Your Part Number
254 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.980 |
| 100+ | $2.560 |
| 500+ | $2.130 |
| 1000+ | $1.830 |
| 5000+ | $1.620 |
| 10000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No89124-0101
Newark Part No.18C3903
Product Range891 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product Range891 Series
No. of Rows2 Row
No. of Contacts24Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
891 Series
No. of Contacts
24Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 89124-0101
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
