Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7446
Newark Part No.19K4846
Product RangeScotch-Brite™ Hand Pad
Also Known AsGTIN UPC EAN: 00048011040516
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No7446
Newark Part No.19K4846
Product RangeScotch-Brite™ Hand Pad
Also Known AsGTIN UPC EAN: 00048011040516
Technical Datasheet
Abrasive TypePad
Abrasive ColourGrey
Height9"
Width6"
Product RangeScotch-Brite™ Hand Pad
SVHCTo Be Advised
Technical Specifications
Abrasive Type
Pad
Height
9"
Product Range
Scotch-Brite™ Hand Pad
Abrasive Colour
Grey
Width
6"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate