Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No72M-187-20-P
Newark Part No.02E8360
Product Range72M Series
Also Known AsGTIN UPC EAN: 00054007292333 80601389515
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part No72M-187-20-P
Newark Part No.02E8360
Product Range72M Series
Also Known AsGTIN UPC EAN: 00054007292333 80601389515
Technical Datasheet
Product Range72M Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
72M Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
To Be Advised
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Copper
Technical Docs (1)
Alternatives for 72M-187-20-P
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate