Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No62C64-1101EC
Newark Part No.92B2717
Product RangeEurosocket Series
Also Known AsGTIN UPC EAN: 00051138411374 DE610020187
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No62C64-1101EC
Newark Part No.92B2717
Product RangeEurosocket Series
Also Known AsGTIN UPC EAN: 00051138411374 DE610020187
Technical Datasheet
Product RangeEurosocket Series
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCTo Be Advised
Product Overview
The 62C64-1101EC is a 64-way Type C Eurosocket with rows A and C filled, gold-plated copper alloy contacts. This 62CXX series socket is glass filled polyester (PBT) insulated, mates with DIN 41612 type C headers, can be daisy-chained or end terminated to flat cable. This has high density, individual connector coding with 3435-1 keying plug with mounting flange.
- Grey colour
- High reliability contact design
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 125°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Eurosocket Series
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate