Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5P03-2021-DA
Newark Part No.52T7358
Product Range5P03 Series
Also Known AsGTIN UPC EAN: 00051115593833 70010028747
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $18.840 |
Price for:Each
Minimum: 1700
Multiple: 850
$32,028.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5P03-2021-DA
Newark Part No.52T7358
Product Range5P03 Series
Also Known AsGTIN UPC EAN: 00051115593833 70010028747
Technical Datasheet
No. of Contacts120Contacts
Pitch Spacing2mm
Product Range5P03 Series
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
120Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Product Range
5P03 Series
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate