Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4816-3000-CP
Newark Part No.19M1526
Product Range4800 Series
Also Known AsGTIN UPC EAN: 00051111752357 80000913105
Your Part Number
Technical Datasheet
8,136 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 10+ | $0.692 |
| 25+ | $0.623 |
| 50+ | $0.553 |
| 100+ | $0.531 |
| 250+ | $0.485 |
| 500+ | $0.461 |
| 1000+ | $0.380 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4816-3000-CP
Newark Part No.19M1526
Product Range4800 Series
Also Known AsGTIN UPC EAN: 00051111752357 80000913105
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range4800 Series
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
The 4816-3000-CP is a 16-way stamped and formed Dual-Wipe DIP Socket with matte tin-plated phosphor bronze contacts. The 4800 series socket has polyester glass filled insulation, 0.3-inch row spacing and straight tail. Dual leaf, high compression contact provides reliable termination.
- Automatic insertion option is compatible with most insertion equipment
- Side and end stackable
- Black color
- UL94V-0 Flammability rating
- 1A Current rating
- 5000MΩ at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
4800 Series
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 4816-3000-CP
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability