Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4650-6300
Newark Part No.94F8906
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007357292 80610171128
Your Part Number
Technical Datasheet
198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.27 |
| 10+ | $18.39 |
| 25+ | $17.94 |
| 50+ | $16.59 |
| 100+ | $15.69 |
| 250+ | $14.26 |
| 500+ | $13.36 |
| 1000+ | $12.31 |
Price for:Each
Minimum: 1
Multiple: 1
$20.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4650-6300
Newark Part No.94F8906
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007357292 80610171128
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
Product Range4600 Series
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 4650-6300 is a 50-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shrouded to protect against physical and chemical pin damage. This wire to board connector has open end cover, long ejector latch, military (with 3518 polarizing key) and centerbump polarization for 50-contacts with mounting flange.
- Grey color
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Male
Product Range
4600 Series
No. of Contacts
50Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability