Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3E106-2220KV
Newark Part No.06R3349
Product Range3E106 Series
Also Known AsGTIN UPC EAN: 04548623140063 JE150394383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $4.010 |
| 25+ | $3.700 |
| 50+ | $3.500 |
| 100+ | $3.340 |
| 250+ | $2.950 |
| 500+ | $2.860 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3E106-2220KV
Newark Part No.06R3349
Product Range3E106 Series
Also Known AsGTIN UPC EAN: 04548623140063 JE150394383
Technical Datasheet
No. of Contacts6 Contact
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range3E106 Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6 Contact
Connector Mounting
PCB Mount
Connector Body Material
-
SVHC
To Be Advised
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
3E106 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
