Low

3640 - 

Frame, Bench Press, Manual, For 3M Connectors

3640 - Frame, Bench Press, Manual, For 3M Connectors

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3640
Newark Part No.:
37J1203
Also Known As:
GTIN UPC EAN: 00054007315568 80610078828
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
3M™ 3640 Assembly Press has been designed specifically for the assembly of 3M electronic connectors. All 3M Locator Plates, Applicators, Platens and Cable Cutters adapt to the 3640 Assembly Press to assist in the assembly of a wide variety of connector and harness assemblies. All of these items are purchased independently from the 3640 Assembly Press.
  • Manually operated portable tool
  • Can be fastened permanently to a work station
  • Set up requires a Locator Plate which is ordered separately

Applications

Maintenance & Repair

Contents

Shipped with the appropriate Shut Height Gauge

Also Known As

GTIN UPC EAN: 00054007315568 80610078828

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$758.43 $ 758.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $892.26
5 + $770.98