Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3626-6000
Newark Part No.87F3890
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007078708 80610149751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.970 |
| 500+ | $3.860 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 360
Multiple: 360
$1,429.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3626-6000
Newark Part No.87F3890
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007078708 80610149751
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product Range3000 Series
No. of Rows2 Row
No. of Contacts24Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Nickel Plated Contacts
Contact Gender
Female
Product Range
3000 Series
No. of Contacts
24Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
