
Product Information
Product Overview
The 35 ASSORTMENT is a multicolor Vinyl Electrical Tape made of polyvinyl chloride (PVC) color coding body and/or its copolymers and has a rubber-based, pressure-sensitive adhesive. The Scotch® tape with outstanding electrical and mechanical properties makes this tape excellent for use in phase identification, color coding of motor leads and piping systems and for marking safety areas. The tape shall be compatible with synthetic cable insulations, jackets and splicing compounds. The tape will remain stable and will not telescope more than 0.1-inch.
- Pressure-sensitive rubber adhesive
- 105°C Maximum continuous operating temperature
- 225% Elongation at break
Applications
Maintenance & Repair, Industrial, Safety
Notes
Any width or custom configuration available upon request
Technical Specifications
Electrical Insulation
PVC (Polyvinyl Chloride)
20ft
7 mil (0.18 mm)
6.1m
12.7mm
To Be Advised
Pressure Sensitive Rubber Based Adhesive
6.096m
Multicolour
20ft
0.5"
Scotch 35 Series
Legislation and Environmental
RoHS
Product Compliance Certificate
