Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3403-0001
Newark Part No.46F4772
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007342915 80610132245
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No3403-0001
Newark Part No.46F4772
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007342915 80610132245
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts64Contacts
Card Thickness1.78mm
Pitch Spacing2.54mm
No. of Contacts64 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeIDC / IDT
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range3000 Series
SVHCTo Be Advised
Product Overview
The 3403-0001 is a 64-way 2-row 0.100-inch Card Edge and Backplane Connector without mounting flange. This 3000 series connector comes with glass filled polyester (PBT) insulation, gold-plated copper alloy contacts and accommodates 28/26AWG solid and stranded wire. Reinforced card-edge resists mouth bowing for consistent contact performance. Bifurcated contacts provide reliable contact with PC boards.
- Grey color
- Metal cover clips provide superior cover retention
- Keying plug 3439-2 provides polarization and/or keying
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.78mm
No. of Contacts
64 Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Connector Mounting
Panel Mount
Connector Body Orientation
Straight
Contact Termination Type
IDC / IDT
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate