Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No30316-6002HB
Newark Part No.81H9261
Product Range303 Series
Also Known AsGTIN UPC EAN: 00051111617748 SE008002062
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
Manufacturer3M
Manufacturer Part No30316-6002HB
Newark Part No.81H9261
Product Range303 Series
Also Known AsGTIN UPC EAN: 00051111617748 SE008002062
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product Range303 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
The 30316-6002HB is a 16-way 2-row 0.100 x 0.100-inch right angle Four Wall Wire-to-board Header with gold-plated brass contacts. This 303 series low profile header comes with glass filled polyester (PBT) insulation and gold flash all over.
- Current Rating: 1 A
- Withstanding Voltage: 500V RMS (at Sea Level)
- End windows
- UL94V-0 Flammability rating
- Black color
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
303 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 30316-6002HB
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate