Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2340-6111TG
Newark Part No.92F1474
Product Range2300 Series
Also Known AsGTIN UPC EAN: 00051138342821 SE008002013
Your Part Number
Technical Datasheet
1,318 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.300 |
| 100+ | $2.890 |
| 500+ | $2.470 |
| 1000+ | $2.180 |
| 5000+ | $1.970 |
| 10000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2340-6111TG
Newark Part No.92F1474
Product Range2300 Series
Also Known AsGTIN UPC EAN: 00051138342821 SE008002013
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product Range2300 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Alternatives for 2340-6111TG
6 Products Found
Product Overview
The 2340-6111TG is a 40-way 1-row 0.100-inch straight Pin Strip Header with gold-plated copper alloy contacts. This 2300 series header comes with glass filled thermoplastic insulation and tin leaded solder tails. Tapered tip does not cut the socket wipe during insertion, reducing operational failure and repairs.
- Black color
- 0.120" Solder tails
- 3A Current rating
- <gt/>5 x 10⁹Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
2300 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate