Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2228-1X10FT
Newark Part No.95C2707
Product Range2228 Series
Also Known AsGTIN UPC EAN: 00054007507277
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
| 5+ | $28.210 |
| 10+ | $26.800 |
| 20+ | $25.560 |
| 50+ | $24.680 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2228-1X10FT
Newark Part No.95C2707
Product Range2228 Series
Also Known AsGTIN UPC EAN: 00054007507277
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeMastic Pressure Sensitive Rubber
Tape Backing MaterialEthylene Propylene Rubber
Tape Length - Metric3.05m
Tape Length - Imperial10ft
Tape ColourBlack
Total Tape Thickness65 mil (1.65 mm)
Roll Length - Imperial10ft
Roll Length - Metric3.05m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range2228 Series
SVHCTo Be Advised
Product Overview
The 2228 (1"X10FT) is a black premium grade Rubber Mastic Tape consists of ethylene propylene rubber (EPR) backing coated with a strong and temperature-stable mastic adhesive. The Scotch® 80610737662 rubber mastic tape is a conformable self-fusing rubber electrical insulating and sealing tape. The tape is to insulate, pad and seal bus bar and splice connections.
- 1000% Elongation
- 100% Elongation at break
- Up to 90°C operating temperature
- Provides protection against UV rays with its ethylene propylene rubber backing
- Primary electrical insulation for cable and wire connections and vibration padding for motor leads rated up to 1000 volts
- Thick construction allows quick application build–up and padding over irregular connections
- Withstands temperatures up to 194 °F (90 °C)
Applications
Maintenance & Repair, Industrial, Communications & Networking, Commercial, Mining, Oil & Gas, Alternative Energy
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Ethylene Propylene Rubber
Tape Length - Imperial
10ft
Total Tape Thickness
65 mil (1.65 mm)
Roll Length - Metric
3.05m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Mastic Pressure Sensitive Rubber
Tape Length - Metric
3.05m
Tape Colour
Black
Roll Length - Imperial
10ft
Tape Width - Imperial
1"
Product Range
2228 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability