Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No200-6310-9UN-1900
Newark Part No.85K7774
Product Range200-6310 Series
Also Known AsGTIN UPC EAN: 00051138696580 JE150901237
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No200-6310-9UN-1900
Newark Part No.85K7774
Product Range200-6310 Series
Also Known AsGTIN UPC EAN: 00051138696580 JE150901237
Technical Datasheet
No. of Contacts100Contacts
Connector TypePGA Socket
Pitch Spacing-
Product Range200-6310 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
100Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PGA Socket
Product Range
200-6310 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate