Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1SF26-L120-00C-500
Newark Part No.88K3124
Also Known AsGTIN UPC EAN: 00051111657522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $232.370 |
| 10+ | $218.970 |
Price for:Each
Minimum: 5
Multiple: 1
$1,161.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1SF26-L120-00C-500
Newark Part No.88K3124
Also Known AsGTIN UPC EAN: 00051111657522
Technical Datasheet
Connector Type AShrunk Delta Ribbon Straight 26 Position Plug
Connector Type BSDR 26 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
1SF26-L120-00C-500 is a 26 position, shrunk delta ribbon (SDR) cable assembly. Supports AIA industrial camera Link® standard for mini C/L camera to C/L frame grabber applications.
- 0.80mm high speed digital data transmission
- 30V. 0.5A rated
- SDR straight to SDR straight backshell
- 11 shielded, twisted twinax pairs with four drain wires
- Double overall shield with inner foil and outer braid
- Rugged ribbon contact type and rugged thumbscrew retention
- EMI shielded over molded junction shell
- 5m cable length
Technical Specifications
Connector Type A
Shrunk Delta Ribbon Straight 26 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
SDR 26 Position Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
