Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1MD26-R560-00C-500
Newark Part No.59R8751
Also Known AsGTIN UPC EAN: 00051111055106 JE150375382
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
Manufacturer3M
Manufacturer Part No1MD26-R560-00C-500
Newark Part No.59R8751
Also Known AsGTIN UPC EAN: 00051111055106 JE150375382
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector Type BSDR 26 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
MDR 26 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
SDR 26 Position Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate