Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1700/40
Newark Part No.87F4344
Product Range1700 Series
Also Known As3M ID 7100001003, UPC 00054007539803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.530 |
Price for:Spool of 100
Minimum: 3
Multiple: 3
$673.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1700/40
Newark Part No.87F4344
Product Range1700 Series
Also Known As3M ID 7100001003, UPC 00054007539803
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors40Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-colored
Cable Width50.8mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range1700 Series
SVHCTo Be Advised
Product Overview
1700/40 100 is a 1700 series .050" 28AWG stranded, mass terminatable pair, PVC twisted pair flat cable. Can be mass terminated to a broad line of IDC connectors. It provides flexibility and extended product life.
- 40 conductors
- 100ft length
- Wires are color-coded for easy identification
- Twist and flat repeat has variable length option
- Provides reduced crosstalk in balanced drive applications
- 28AWG stranded wire provides flexibility and extended product life
- Polyvinyl chloride (PVC) insulation material
- Voltage rating of USA: 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance of <gt/> 1 × 10^9ohm/10ft, characteristic impedance is 101ohm (unbalanced)
- Temperature rating is USA: -20°C to +105°C, Canada: -20°C to +80°C
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
1700 Series
No. of Conductors
40Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
50.8mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
