Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No152212-0100-GB
Newark Part No.31C9512
Product Range1522 Series
Also Known AsGTIN UPC EAN: 00051138275938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
Manufacturer3M
Manufacturer Part No152212-0100-GB
Newark Part No.31C9512
Product Range1522 Series
Also Known AsGTIN UPC EAN: 00051138275938
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows2 Row
Product Range1522 Series
No. of Contacts12Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1522 series ribbon cable Wiremount Socket with copper alloy contacts with glass-filled polyester (PBT) insulator. It accepts 28AWG stranded wire. It mates with pack 20 (2 mm x 2 mm) grid pin strips.
- UL94V-0 Flammability
- Low-profile
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
Product Range
1522 Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
12Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for 152212-0100-GB
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
