Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No14526-EZ5B-050-02C
Newark Part No.88K3137
Also Known AsGTIN UPC EAN: 00051135217191 80008053193
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.240 |
Price for:Each
Minimum: 5
Multiple: 5
$431.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No14526-EZ5B-050-02C
Newark Part No.88K3137
Also Known AsGTIN UPC EAN: 00051135217191 80008053193
Technical Datasheet
Connector Type AMini D Ribbon Straight 26 Position Receptacle
Connector Type BMini D Ribbon Straight 26 Position Receptacle
Cable Length - Imperial20"
Cable Length - Metric508mm
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini D Ribbon Straight 26 Position Receptacle
Cable Length - Imperial
20"
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
Mini D Ribbon Straight 26 Position Receptacle
Cable Length - Metric
508mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate