Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No12267-00000-20
Newark Part No.63R9598
Product Range1226 Series
Also Known AsGTIN UPC EAN: 10078371620933
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
Price for:Each
Minimum: 20
Multiple: 20
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No12267-00000-20
Newark Part No.63R9598
Product Range1226 Series
Also Known AsGTIN UPC EAN: 10078371620933
Technical Datasheet
Eyeglass Type-
Lens StyleAnti Fog
Eyeglass Lens ColorAmber
Frame ColourSilver
Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
Product Range1226 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
-
Eyeglass Lens Color
Amber
Safety Category
ANSI Z87.1-2003 / CSA Z94.3-2007
SVHC
To Be Advised
Lens Style
Anti Fog
Frame Colour
Silver
Product Range
1226 Series
Technical Docs (2)
Alternatives for 12267-00000-20
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate