0
0 Items$0.00

D Sub Connectors :

7,566 Products Found

Newark provides an extensive selection of D-Sub connectors, available in standard, high-density, and micro versions. These connectors are trusted for their robustness and long-standing industry acceptance.

D-Sub connectors are multi-pin electrical interfaces with a D-shaped metal shell that provides secure mating. They are commonly used for serial, parallel, and data transmission applications.

Applications

  • Computer peripheral connections
  • CNC and automation equipment
  • Communication systems
  • Instrumentation devices
  • Power and signal hybrid systems
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Positions
Resistance
D Sub Connector Type
Resistance Tolerance
Connector Type
Gender
Heavy Duty Connector Type
Connector Shell Size
Power Rating
Cable Exit Angle
Product Range
No. of Contacts
Resistor Case / Package
D Sub Shell Size
Resistor Technology
Contact Termination Type
Heavy Duty Contact Type
Resistor Type
Current Rating
Connector Mounting
For Use With
Contact Material
Temperature Coefficient
Voltage Rating
Contact Plating
Connector Body Material
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
93K4297

RoHS

Each
1+$1.050
10+$0.963
25+$0.904
-
-
Standard
-
-
Receptacle
-
-
-
-
5501
37Contacts
-
DC
-
Solder Cup
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
-
-
-
-
-
24C0383

Date/Lot Code

Each
1+$48.650
5+$45.000
10+$41.350
25+$38.760
50+$36.920
-
-
Standard
-
-
Receptacle
-
-
-
-
MIL-C-24308 Series
37Contacts
-
DC
-
Crimp
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
67C8438

RoHS

Each
1+$19.960
50+$16.410
100+$15.320
250+$13.970
500+$13.130
-
-
Standard
-
-
Plug
-
-
-
-
MH105
9Contacts
-
DE
-
IDC / IDT
-
-
-
Cable Mount
-
Copper Alloy
-
-
Tin Plated Contacts
Steel Body
-
-
-
-
93K4294

RoHS

Each
1+$1.070
250+$0.814
500+$0.730
1000+$0.655
5000+$0.598
-
-
Standard
-
-
Plug
-
-
-
-
5501
25Contacts
-
DB
-
Solder Cup
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
-
-
-
-
-
52K3762

RoHS

Date/Lot Code

Each
1+$5.190
10+$4.850
25+$4.680
50+$4.370
100+$4.190
More Pricing...
-
-
Standard
-
-
Plug
-
-
-
-
AMPLIMITE HDP-20 Series
9Contacts
-
DE
-
Solder Cup
-
-
-
Cable Mount
-
Phosphor Bronze
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
42K8660

RoHS

Date/Lot Code

Each
1+$47.200
5+$44.380
10+$42.500
25+$40.800
50+$38.760
More Pricing...
-
-
Standard
-
-
Plug
-
-
-
-
AMPLIMITE HDF
50Contacts
-
DD
-
IDC / IDT
-
-
-
Cable Mount, Panel Mount
-
Phosphor Bronze
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
45M6172

RoHS

Each
1+$38.850
5+$36.520
10+$34.980
25+$33.060
50+$30.930
More Pricing...
-
-
Standard
-
-
Plug
-
-
-
-
AMPLIMITE .050 I Series
68Contacts
-
-
-
Solder
-
-
-
Through Hole Mount Right Angle
-
Phosphor Bronze
-
-
Gold Plated Contacts
-
-
-
-
-
73R1622

RoHS

Each
1+$160.770
5+$148.870
10+$137.170
25+$108.070
-
-
Standard
-
-
Receptacle
-
-
-
-
DBMAM Series
25Contacts
-
DB
-
Crimp
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Stainless Steel Body
-
-
-
-
39M2867

RoHS

Date/Lot Code

Each
1+$8.990
5+$8.490
10+$7.920
25+$6.910
50+$6.610
More Pricing...
-
-
High Density
-
-
Receptacle
-
-
-
-
17EHD Series
78Contacts
-
DD
-
Solder
-
-
-
Through Hole Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
02M0066

RoHS

Each
1+$75.710
5+$72.440
10+$67.650
25+$63.520
50+$58.800
More Pricing...
-
-
Standard
-
-
Plug
-
-
-
-
SUBCON
9Contacts
-
DE
-
Screw
-
-
-
Cable Mount
-
-
-
-
-
Metal Body
-
-
-
-
62K4003

RoHS

Date/Lot Code

Each
1+$2.290
10+$2.050
25+$1.900
50+$1.760
100+$1.650
More Pricing...
-
-
Standard
-
-
Plug
-
-
-
-
FCI D Series
25Contacts
-
DB
-
Solder Cup
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
67C8442

RoHS

Each
1+$11.240
10+$10.340
25+$9.700
-
-
Standard
-
-
Receptacle
-
-
-
-
MH105
9Contacts
-
DE
-
IDC / IDT
-
-
-
Cable Mount
-
Copper Alloy
-
-
Tin Plated Contacts
Steel Body
-
-
-
-
57F3223
Each
1+$52.770
5+$51.830
10+$50.900
25+$49.960
50+$43.450
-
-
Standard
-
-
Receptacle
-
-
-
-
DBU Series
25Contacts
-
DB
-
Crimp
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Metal Body
-
-
-
-
37P0441

Date/Lot Code

Each
1+$46.060
5+$43.630
10+$41.450
25+$40.440
50+$38.560
-
-
Standard
-
-
Plug
-
-
-
-
DEMA Series
9Contacts
-
DE
-
Crimp
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
01M1138

RoHS

Date/Lot Code

Each
1+$1.530
10+$1.370
25+$1.270
50+$1.180
100+$1.100
More Pricing...
-
-
High Density
-
-
Plug
-
-
-
-
HD Series
15Contacts
-
DE
-
Solder Cup
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
23M6783

RoHS

Each
1+$24.250
5+$22.960
10+$21.670
25+$20.690
50+$19.960
More Pricing...
-
-
Standard
-
-
Receptacle
-
-
-
-
D-ST
9Contacts
-
DE
-
Screw
-
-
-
Cable Mount
-
Brass
-
-
Gold over Nickel Plated Contacts
Steel Body
-
-
-
-
62K4062

RoHS

Date/Lot Code

Each
1+$1.260
10+$1.110
25+$1.020
50+$0.960
100+$0.908
More Pricing...
-
-
Standard
-
-
Receptacle
-
-
-
-
FCI D Series
9Contacts
-
DE
-
Solder Cup
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
01M1308

RoHS

Date/Lot Code

Each
1+$2.490
10+$2.230
25+$2.060
50+$1.920
100+$1.800
More Pricing...
-
-
Standard
-
-
Plug
-
-
-
-
SD Series
37Contacts
-
DC
-
Solder Cup
-
-
-
Cable Mount
-
Brass
-
-
Gold Plated Contacts
Metal Body
-
-
-
-
48W5035

RoHS

Date/Lot Code

Each
1+$2.120
10+$1.870
25+$1.710
50+$1.580
100+$1.460
More Pricing...
-
-
Standard
-
-
Plug
-
-
-
-
171 Series
25Contacts
-
DB
-
Solder Cup
-
-
-
Cable Mount
-
Brass
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
42K7406

RoHS

Date/Lot Code

Each
1+$8.800
5+$8.320
10+$7.750
25+$7.270
50+$6.950
More Pricing...
-
-
Standard
-
-
Receptacle
-
-
-
-
AMPLIMITE HD-20 Series
25Contacts
-
DB
-
Solder
-
-
-
Through Hole Mount Right Angle
-
Phosphor Bronze
-
-
Gold Plated Contacts
Carbon Steel Body
-
-
-
-
Each
1+$61.180
5+$60.650
10+$60.110
25+$59.580
50+$51.460
-
-
Standard
-
-
Plug
-
-
-
-
DAM Series
9Contacts
-
DE
-
Crimp
-
-
-
Cable Mount
-
Brass
-
-
Gold Plated Contacts
Metal Body
-
-
-
-
42M2691

RoHS

Each
1+$3.990
10+$3.710
25+$3.520
50+$3.380
100+$3.230
More Pricing...
-
-
Standard
-
-
Plug
-
-
-
-
ZDE
9Contacts
-
DE
-
Solder Cup
-
-
-
Cable Mount, Panel Mount
-
Copper Alloy
-
-
Gold over Nickel Plated Contacts
Steel Body
-
-
-
-
93F8873

Date/Lot Code

Each
1+$18.810
5+$17.400
10+$15.990
25+$14.980
50+$14.270
More Pricing...
-
-
Standard
-
-
Receptacle
-
-
-
-
MIL-C-24308 Series
9Contacts
-
DE
-
Crimp
-
-
-
Panel Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
82R7077

RoHS

Date/Lot Code

Each
1+$2.820
10+$2.530
25+$2.330
50+$2.170
100+$2.030
More Pricing...
-
-
High Density
-
-
Receptacle
-
-
-
-
FCI 10090770 Series
26Contacts
-
DA
-
Solder Cup
-
-
-
Cable Mount
-
Copper Alloy
-
-
Gold Plated Contacts
Steel Body
-
-
-
-
02M0068

RoHS

Each
1+$76.340
5+$73.780
10+$67.900
25+$65.330
50+$60.810
-
-
Standard
-
-
Plug
-
-
-
-
SUBCON
15Contacts
-
DA
-
Screw
-
-
-
Cable Mount
-
-
-
-
-
Metal Body
-
-
-
-
1-25 of 7566 items
of 303 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO