Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No00307
Newark Part No.19K4791
Product Range3M Clean & Finish
Also Known AsGTIN UPC EAN: 00048011003078 61500121613
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.250 |
Price for:Each
Minimum: 2
Multiple: 2
$232.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No00307
Newark Part No.19K4791
Product Range3M Clean & Finish
Also Known AsGTIN UPC EAN: 00048011003078 61500121613
Technical Datasheet
Abrasive Type-
Abrasive ColourWhite
Abrasive GradeF SFN
Length30ft
Width6"
Product Range3M Clean & Finish
SVHCTo Be Advised
Technical Specifications
Abrasive Type
-
Abrasive Grade
F SFN
Width
6"
SVHC
To Be Advised
Abrasive Colour
White
Length
30ft
Product Range
3M Clean & Finish
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate