2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Static Charge Monitors
                                                                                                  Print Page

                                                                                                  770075

                                                                                                  ESD Tester, LED, 33 mm, 94 mm

                                                                                                  SCS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCS 770075
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No770075
                                                                                                  Newark Part No.11AC9445
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No770075
                                                                                                  Newark Part No.11AC9445
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeWorkstation Monitor for 2 Operator and 1 Work Surface
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 770075 from SCS is a WSMONITOR2 Plus workstation monitor. It eliminates the need for periodic testing and uses a solid state capacitance design to continuously monitor the path to ground integrity of two operators and one conductive or dissipative work surface. This monitor features monitored operator 1, jack operator 1 LED, mat LED operator 2 LED, monitored operator 2, jack 9VDC power jack, monitored mat jack, ground jack and mat monitor switch. The monitor will issue both audible and visual alarms when wrist straps or work surface fails. Its mounting tabs make it highly suitable to install underneath table tops and save work space. Anodized aluminium enclosure shields the monitor from noise emitted by fluorescent lighting. The monitor is calibrated with accepted procedures and standards traceable to National Institute of Standards and Technology. It works with standard electrical systems in North America, United Kingdom, Japan, Asia and Europe.

                                                                                                  • Cost effective and designed to monitor any conventional single wire wrist strap system
                                                                                                  • Meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-01 and ANSI/ESD STM3.1
                                                                                                  • Mat monitor switch allows the mat monitor circuit to be disabled when not in use
                                                                                                  • Can be used with single wire wrist straps
                                                                                                  • Operator test voltage is 3.5VDC at open circuit
                                                                                                  • 100VAC to 240VAC, 50Hz/60Hz power input, 9VDC at 0.5A power output
                                                                                                  • Operating temperature range from 5°C to 30°C
                                                                                                  • Dimension is 33mm x 94mm x 76mm and weight is 0.14Kg
                                                                                                  • Operator test range from 0 to 10Mohm (pass), > 12Mohm (fail)

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  WSMONITOR2 plus workstation monitor, Mat monitor cord (black), Monitor ground cord (green and yellow), Push and clinch snap, Power adapter with interchangeable plugs (north America, UK/Asia, Europe), Certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Workstation Monitor for 2 Operator and 1 Work Surface

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)