Print Page
9,474 In Stock
Need more?
1018 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
8456 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.318 |
| 110+ | $0.270 |
| 550+ | $0.242 |
| 1045+ | $0.233 |
| 2530+ | $0.226 |
| 10010+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC14ADGCopy
Newark Part No.71J5595
Product Range74HC14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74HC14
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC14
Logic IC Family74HC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7414
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HC14ADG is a Hex Inverter with Schmitt trigger input and is identical in pin-out to the LS14, LS04 and the HC04. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. It is useful to square-up slow input rise and fall times. Due to hysteresis voltage of the Schmitt trigger, it finds applications in noisy environments.
- 10 LSTTL Loads output drive Capability
- 2 to 6V Operating voltage range
- 1mA Low input current
- 60 FETs or 15 Equivalent gates chip complexity
- Pb-free device
Applications
Automotive, Industrial
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
7414
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC14
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74HC14
Logic Case Style
SOIC
Supply Voltage Max
6V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74HC14ADG
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability