Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD25402Q3ACopy
Newark Part No.33AH3881
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.803 |
| 25+ | $0.713 |
| 50+ | $0.621 |
| 100+ | $0.530 |
| 250+ | $0.472 |
| 500+ | $0.412 |
| 1000+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD25402Q3ACopy
Newark Part No.33AH3881
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id35A
Drain Source On State Resistance7700µohm
On Resistance Rds(on)0.0077ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation Pd69W
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
7700µohm
Transistor Case Style
VSON
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
69W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.0077ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
Power Dissipation
69W
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability