Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA280CACopy
Newark Part No.32M4488
Product Range30KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $24.220 |
| 1000+ | $23.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$19,376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA280CACopy
Newark Part No.32M4488
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage280V
Clamping Voltage Max464V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage312.8V
Maximum Breakdown Voltage312.8V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
280V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
312.8V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
464V
No. of Pins
2Pins
Maximum Breakdown Voltage
312.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for 30KPA280CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate