Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAQ35-GS08Copy
Newark Part No.32C8921
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage140V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleSOD-80
No. of Pins2Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BAQ35-GS08 is a silicon planar Small Signal Switching Diode features low leakage current and very low reverse leakage current. It is used in protection circuits, time delay circuits, peak follower circuits and logarithmic amplifiers.
- 125V Reverse voltage VR
- 175°C Junction temperature
Applications
Safety
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
140V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOD-80
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate