Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $675.990 |
Product Information
Product Overview
The FLK-A3001 FC KIT is a wireless iFlex® AC current Clamp Kit provides measurement of many common electrical parameters. The Fluke 3000 FC series wireless multimeter with the Fluke Connect™ app has all the essentials for convenient test and measurement troubleshooting. The wireless digital multimeter functions as the mobile hub, displaying readings from up to three meter modules tools simultaneously from up to 20m away. The Fluke a3001 FC wireless iFlex® AC current module allows to measure around awkward sized conductors or get into tight spaces and makes wire access easier. The AC current meter contains one true-RMS flexible current meter and one iFlex i2500-10 flexible current probe.
- Fluke 3000 FC - AC and DC voltage measurements to 1000V
- Fluke 3000 FC - AC and DC current with 0.01mA resolution
- Fluke 3000 FC - Continuity, resistance, diode test, capacitance and frequency measurements
- Fluke 3000 FC - Minimum/maximum recording
- Fluke 3000 FC - CAT III 1000V, Cat IV 600V
- Fluke 3000 FC - IP54 Protection rating
- a3001 FC Wireless iFlex - Measure up to 2500A AC
- a3001 FC Wireless iFlex - Use as a standalone meter or as part of the system
- a3001 FC Wireless iFlex - Logging function for recording and saving up to 65000 readings
- a3001 FC Wireless iFlex - Inrush function
Applications
Test & Measurement
Contents
Fluke 3000 FC series Wireless multimeter, Fluke a3001 FC Wireless iFlex AC current module, TL175 Test leads, AC175 Alligator clips and iFlex i2500-10 Flexible current probe.
Technical Specifications
Multimeter, AC Current Clamp Module and Accessories
No SVHC (15-Jun-2015)
Fluke Connect 3000 FC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate