Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-391KLCopy
Newark Part No.06X7177
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 10+ | $0.660 |
| 25+ | $0.626 |
| 50+ | $0.593 |
| 100+ | $0.559 |
| 250+ | $0.504 |
| 500+ | $0.448 |
| 1000+ | $0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-391KLCopy
Newark Part No.06X7177
Product RangeSDR1006 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)480mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeSDR1006 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
DC Resistance Max
1.3ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
800mA
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability