Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $5.590 |
| 25+ | $4.730 |
| 50+ | $4.730 |
| 192+ | $4.720 |
| 288+ | $4.620 |
| 576+ | $4.530 |
Product Information
Alternatives for MAX3378EEUD+
1 Product Found
Product Overview
The MAX3378EEUD+ is a 16Mbps dual low-voltage Level Translator. The ±15kV ESD-protected level translator provides the level shifting necessary to allow data transfer in a multi-voltage system. Externally applied voltages, Vcc and VL, set the logic levels on either side of the device. A low-voltage logic signal present on the VL side of the device appears as a high-voltage logic signal on the Vcc side of the device and vice-versa. The MAX3378E bidirectional level translator utilizes a transmission-gate-based design to allow data translation in either direction on any single data line. The MAX3378E accept VL from +1.2V to +5.5V and Vcc from +1.65V to +5.5V, making them ideal for data transfer between low-voltage ASICs/PLDs and higher voltage systems. The MAX3378E operate at a guaranteed data rate of 8Mbps over the entire specified operating voltage range. Within specific voltage domains, higher data rates are possible.
- Bidirectional level translation
- Ultralow 1µA supply current in three-state output mode
- Low-quiescent current (130µA typical)
- Thermal short-circuit protection
- Cell Phones; Cell-Phone Cradles; GPS; Low-Cost Serial Interfaces; Low-Voltage ASIC Level Translation; Portable Communication Devices;
- Portable POS Systems; Smart Card Readers; SPI, MICROWIRE®, and I²C Level Translation; Telecommunications Equipment
Applications
Consumer Electronics, Sensing & Instrumentation, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
4ns
TSSOP
1.65V
-40°C
Voltage Level Translator
-
MSL 1 - Unlimited
-
14Pins
TSSOP
5.5V
85°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate