Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSC16C554BIB80,528Copy
Newark Part No.70R8869
Technical Datasheet
UART IC TypeSerial UART
No. of Channels4 Channel
No. of Channels4Channels
Data Rate5Mbps
Supply Voltage Min2.25V
Interface Case StyleLQFP
Supply Voltage Max2.75V
IC Case / PackageLQFP
No. of Pins80Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
UART IC Type
Serial UART
No. of Channels
4Channels
Supply Voltage Min
2.25V
Supply Voltage Max
2.75V
No. of Pins
80Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
No. of Channels
4 Channel
Data Rate
5Mbps
Interface Case Style
LQFP
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate