Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part NoEROP277Copy
Newark Part No.23M6145
Also Known AsGTIN UPC EAN: 4003019061068
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER EREM
Manufacturer Part NoEROP277Copy
Newark Part No.23M6145
Also Known AsGTIN UPC EAN: 4003019061068
Technical Datasheet
Plier StyleNeedle Nose
Jaw Opening Max7.5mm
Overall Length140mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The EROP277 is a 140mm Needle Nose Pliers made of high quality steel with burnished finish, ESD safe. Serrated, for gripping, holding and forming wires and parts.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Needle Nose
Overall Length
140mm
SVHC
No SVHC (15-Jun-2015)
Jaw Opening Max
7.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate