Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57153S0479M000Copy
Newark Part No.21C9584
Product RangeB57153S0 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.722 | $0.085 |
| 10+ | $0.514 | $0.085 |
| 25+ | $0.457 | $0.085 |
| 50+ | $0.401 | $0.085 |
| 100+ | $0.340 | $0.085 |
| 500+ | $0.288 | $0.085 |
| 1000+ | $0.254 | $0.085 |
| 2500+ | $0.232 | $0.085 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57153S0479M000Copy
Newark Part No.21C9584
Product RangeB57153S0 Series
Technical Datasheet
Product RangeB57153S0 Series
Disc Size8.5mm
Resistance (25°C)4.7ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The B57153S0479M000 is a NTC Thermistor for inrush current limiting. Coated thermistor disk. NTC for low-power applications. Kinked leads of tinned copper wire. Manufacturer's logo, NTC and resistance value stamped on.
- 25°C Rated temperature
Applications
Power Management
Technical Specifications
Product Range
B57153S0 Series
Resistance (25°C)
4.7ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (10-Jun-2022)
Disc Size
8.5mm
Approvals
UL
Maximum Steady State Current at 25°C
3A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability