2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  PR-32A

                                                                                                  Oscilloscope Probe, Passive, 950 MHz, 200 V, BK Precision Oscilloscopes

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION PR-32A
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoPR-32A
                                                                                                  Newark Part No.13C3242
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoPR-32A
                                                                                                  Newark Part No.13C3242
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionPassive
                                                                                                  Bandwidth950MHz
                                                                                                  Input Voltage Max200V
                                                                                                  Test Probe Attenuation-
                                                                                                  For Use WithBK Precision Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The PR-32A is a 200V RF detector or demodulator Probe features light weight design and 1.2m coaxial cable. This probe use with passive function BK precision oscilloscopes.

                                                                                                  • 100kHz to 950MHz Bandwidth
                                                                                                  • +3dB Accuracy
                                                                                                  • 250mV Actuating voltage
                                                                                                  • 5pF Input capacitance

                                                                                                  Applications

                                                                                                  Industrial, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  Passive

                                                                                                  Input Voltage Max

                                                                                                  200V

                                                                                                  For Use With

                                                                                                  BK Precision Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Bandwidth

                                                                                                  950MHz

                                                                                                  Test Probe Attenuation

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)