Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZT651T1GCopy
Newark Part No.
Full Reel32AJ8631
Cut Tape45J2216
Your Part Number
16,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.266 | $266.00 |
| Total Price | $266.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.266 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.217 |
| 2000+ | $0.201 |
| 4000+ | $0.187 |
| 6000+ | $0.174 |
| 10000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZT651T1GCopy
Newark Part No.
Full Reel32AJ8631
Cut Tape45J2216
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current2A
Power Dissipation800mW
Power Dissipation Pd800mW
DC Collector Current2A
DC Current Gain hFE75hFE
Transistor MountingSurface Mount
Transistor Case StyleSOT-223
No. of Pins4Pins
Transition Frequency75MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead
Product Overview
The PZT651T1G is a NPN Bipolar Transistor designed for use in industrial and consumer applications. The device is housed in the package which is designed for medium power surface-mount applications. The package ensures level mounting, resulting in improved thermal conduction and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Can be soldered using wave or reflow
- Halogen-free
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation
800mW
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
75hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
2A
Power Dissipation Pd
800mW
DC Current Gain hFE
75hFE
Transistor Case Style
SOT-223
Transition Frequency
75MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for PZT651T1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate