Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-820YCopy
Newark Part No.14P7476
Product RangeSRR6038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 5000+ | $0.517 |
| 10000+ | $0.482 |
| 20000+ | $0.453 |
| 30000+ | $0.427 |
| 50000+ | $0.411 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$527.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-820YCopy
Newark Part No.14P7476
Product RangeSRR6038 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeSRR6038 Series
Inductor Case / Package-
Power Inductor Case6.8mm x 6.8mm x 3.8mm
DC Resistance Max0.324ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
DC Resistance Max
0.324ohm
Product Length
6.8mm
Product Height
3.8mm
Alternatives for SRR6038-820Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate