ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. DIN Mounting Rail
                                                                                                    Print Page

                                                                                                    0122800000

                                                                                                    DIN Mounting Rail, DIN Mounting Rail, Terminal rail components, 2 m, 15 mm, 32 mm, Steel

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER 0122800000
                                                                                                    WEIDMULLER 0122800000
                                                                                                    WEIDMULLER 0122800000
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No0122800000
                                                                                                    Newark Part No.13P0019
                                                                                                    Also Known AsTS 32X15 2M/ST/ZN
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    58 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.450
                                                                                                    10+$26.280
                                                                                                    25+$25.110
                                                                                                    50+$23.090
                                                                                                    100+$22.340
                                                                                                    250+$20.110
                                                                                                    500+$18.830
                                                                                                    1000+$17.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No0122800000
                                                                                                    Newark Part No.13P0019
                                                                                                    Also Known AsTS 32X15 2M/ST/ZN
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDIN Mounting Rail
                                                                                                    For Use WithTerminal rail components
                                                                                                    Length2m
                                                                                                    Height15mm
                                                                                                    Width32mm
                                                                                                    Rail MaterialSteel
                                                                                                    Fixing Centers-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 0122800000 is a DIN Mounting Rail made of steel with galvanized finish. The active and passive components as well as the intelligent modules are mounted on terminal rails. Terminal rails to suit different applications.

                                                                                                    • Without slot
                                                                                                    • Direct mounting

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    DIN Mounting Rail

                                                                                                    Length

                                                                                                    2m

                                                                                                    Width

                                                                                                    32mm

                                                                                                    Fixing Centers

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    For Use With

                                                                                                    Terminal rail components

                                                                                                    Height

                                                                                                    15mm

                                                                                                    Rail Material

                                                                                                    Steel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)