New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WEIDMULLER - 0122800000 - DIN MOUNTING RAIL, 32MM, STEEL

WEIDMULLER0122800000
Image is for illustrative purposes only.
Please refer to product description
WEIDMULLER
Manufacturer:
WEIDMULLER
Newark Part Number:
13P0019
Manufacturer Part No:
0122800000
Product Information
  • DIN MOUNTING RAIL, 32MM, STEEL
  • Accessory Type: DIN Mounting Rail
  • For Use With: Terminal rail components
  • Length: 2m
  • Height: 15mm
  • Width: 32mm
  • Rail Material: Steel
  • External Width: 1.5mm
  • Leaded Process Compatible: No
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

96 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $17.34  

  1. Qty

Price

Qty Price
1  - 9 $17.34
10  - 99 $16.10
100  - 499 $13.43
500  - 999 $12.27
1000+  $12.27
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WEIDMULLER) OR (DIN Mounting Rail) OR (0122800000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----