Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_480_1_RTP_12Copy
Newark Part No.12T9763
Product RangeCNX 480 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.110 |
Price for:Each
Minimum: 500
Multiple: 100
$6,555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_480_1_RTP_12Copy
Newark Part No.12T9763
Product RangeCNX 480 Series
Technical Datasheet
LED ColorRed
Operating Voltage1.8VDC
Mounting Hole Dia10.1mm
Forward Current If20mA
Luminous Intensity345mcd
IP / NEMA RatingNEMA 4
Product RangeCNX 480 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX 480 1 RTP 12 is a red transparent panel-mount LED Indicator with black anodised aluminium alloy socket body. The socket body delivers NEMA-4 protection from the elements. It is designed for harsh and outdoor environments.
- Wide angle viewable
- Low profile for anti-vandalism
- Direct sunlight visibility
- Resistant to shock and vibration
- ESD protection
- UL94V-0 Flammability rating
Applications
Industrial, Signalling, Safety, Logistics, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
LED Color
Red
Mounting Hole Dia
10.1mm
Luminous Intensity
345mcd
Product Range
CNX 480 Series
Operating Voltage
1.8VDC
Forward Current If
20mA
IP / NEMA Rating
NEMA 4
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)