2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers
                                                                                                    Print Page

                                                                                                    CSD2X2

                                                                                                    Ceiling Speaker Pair for Drop Ceilings

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOGEN COMMUNICATIONS CSD2X2
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoCSD2X2
                                                                                                    Newark Part No.11M2929
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$204.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $408.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoCSD2X2
                                                                                                    Newark Part No.11M2929
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Ceiling Speaker Pair Ideal for large scale commercial and office environments, this full-range range speaker allows for fast and easy installation. Completely replaces one tile section in standard 2' x 2' tile ceilings, or make one simple cut to install into 2' x 4' tile ceilings.

                                                                                                    • 8" dual cone driver
                                                                                                    • 2' x 2' finely perforated grill covers entire speaker front
                                                                                                    • Included tile support rail
                                                                                                    • Fully enclosed, industrial grade steel construction
                                                                                                    • Recessed connection point with included wire nuts, removable cover and conduit knockout
                                                                                                    • Seismic attachment points
                                                                                                    • 70V/25V, 4W transformer with rotary selector
                                                                                                    • Frequency response: 95Hz~20KHz
                                                                                                    • SPL: 94dB (W/M)
                                                                                                    • Magnet weight: 10 oz.
                                                                                                    • Transformer taps: 0.25W, 0.5W, 1W, 2W and 4W
                                                                                                    • Dimensions: 5" (H) x 2313/16" (W) x 2313/16" (D)
                                                                                                    • Mfr. #CSD2X2
                                                                                                    • Sold in pairs

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised