Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $0.974 |
| 100+ | $0.888 |
| 500+ | $0.763 |
| 1000+ | $0.692 |
| 2500+ | $0.685 |
| 10000+ | $0.622 |
Product Information
Alternatives for 6N139-000E
2 Products Found
Product Overview
The 6N139-000E is a low input current High Gain Optocoupler use a LED and an integrated high gain photo-detector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high-speed operation. A base access terminal allows a gain bandwidth adjustment to be made. A 300% minimum CTR enables operation with 1 TTL Load using a 2.2kΩ pull-up resistor.
- 0.1V VOL Typical TTL compatible output
- Performance guaranteed over 0 to70°C temperature range
- Base access allows gain bandwidth adjustment
- 60mA High output current
Applications
Signal Processing, Power Management, Consumer Electronics
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD.
Technical Specifications
1 Channel
8Pins
3.75kV
18V
No SVHC (27-Jun-2024)
DIP
20mA
400%
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate