Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE TOOLS
Manufacturer Part NoCMP200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09J1696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,478.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,478.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoCMP200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09J1696
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency
Current Measure AC Max2kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max55mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Greenlee CMP-200 Clampmeter.
- True RMS for accurate measurement when harmonics are present
- Extra high capacity 2000A measurement
- Measures True Power, Apparent Power, Reactive Power, Power Factor, voltage, current and frequency
- Calculates total power and power factor
- Stores up to 4 sets of measurements for calculation on multi-phase and multi-wire circuits
- Large, easy-to-read, dual 4-digit, 4000-count LCD display for high resolution
- Instantly recall the calculated Power Factor
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
9V battery, test leads and carrying case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency
Voltage Measure AC Max
600V
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
55mm
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
2kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate