1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    VKB 55615 602 059

                                                                                                    Rechargeable Battery, Robust 85, 2.4 V, Nickel Metal Hydride, 150 mAh, Button Cell, PCB Pins, 1

                                                                                                    VARTA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VARTA VKB 55615 602 059
                                                                                                    VARTA VKB 55615 602 059
                                                                                                    VARTA VKB 55615 602 059
                                                                                                    VARTA VKB 55615 602 059
                                                                                                    ManufacturerVARTA
                                                                                                    Manufacturer Part NoVKB 55615 602 059
                                                                                                    Newark Part No.06WX2735
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    VARTA
                                                                                                    ManufacturerVARTA
                                                                                                    Manufacturer Part NoVKB 55615 602 059
                                                                                                    Newark Part No.06WX2735
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage2.4V
                                                                                                    Battery TechnologyNickel Metal Hydride
                                                                                                    Battery Capacity150mAh
                                                                                                    External Diameter-
                                                                                                    Battery Size CodeButton Cell
                                                                                                    Battery TerminalsPCB Pins
                                                                                                    External Height11.7mm
                                                                                                    Pack Quantity1
                                                                                                    External Width25.6mm
                                                                                                    Battery Type / SizeButton Cell
                                                                                                    External Depth14.1mm
                                                                                                    Weight12g
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 55711602059 is a 2.4V/150mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust -85°C single cell and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA at high temperature. Based on mass electrode technology.

                                                                                                    • 0.8ohm internal resistance at charged cells, 20°C, DC: 0.2CA/2CA, (IEC 61951-2)
                                                                                                    • -20 to 65°C temperature range (discharge)

                                                                                                    Applications

                                                                                                    Industrial, Automotive, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    2.4V

                                                                                                    Battery Capacity

                                                                                                    150mAh

                                                                                                    Battery Size Code

                                                                                                    Button Cell

                                                                                                    External Height

                                                                                                    11.7mm

                                                                                                    External Width

                                                                                                    25.6mm

                                                                                                    External Depth

                                                                                                    14.1mm

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Battery Technology

                                                                                                    Nickel Metal Hydride

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    PCB Pins

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    Button Cell

                                                                                                    Weight

                                                                                                    12g

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (16-Jul-2019)